Part Details for FDBA 60-10-6 PN-K-A517 by TE Connectivity
Overview of FDBA 60-10-6 PN-K-A517 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MA5173-AE | Coilcraft Inc | General Purpose Inductor, 7uH, 14.286%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT | |
MA5172-AE | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for FDBA 60-10-6 PN-K-A517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000204257
|
Avnet Americas | Connector Circular Receptacle 6 Position Pin Crimp Straight Flange Mount 6 Terminal 1 Port - Bulk (Alt: ZPF000000000204257) Min Qty: 51 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |