-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 80V, 110A, 3.6mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0898
|
Newark | Nmos D2Pak 80V 3.6 Mohm/Reel Rohs Compliant: Yes |Onsemi FDB86366-F085 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDB86366-F085CT-ND
|
DigiKey | MOSFET N-CH 80V 110A D2PAK Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
272 In Stock |
|
$1.5992 / $3.2000 | Buy Now |
DISTI #
FDB86366-F085
|
Avnet Americas | Trans MOSFET N-CH 80V 110A 3-Pin TO-263 T/R - Tape and Reel (Alt: FDB86366-F085) RoHS: Compliant Min Qty: 658 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22816 Partner Stock |
|
$0.9652 / $1.0336 | Buy Now |
|
Rochester Electronics | FDB86366_F085 - N-Channel PowerTrench MOSFET, 80V, 110A, 3.6mohm RoHS: Compliant Status: Obsolete Min Qty: 1 | 11753 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 22816 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDB86366-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB86366-F085
onsemi
N-Channel PowerTrench® MOSFET, 80V, 110A, 3.6mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-263 2L (D2PAK) | |
Package Description | TO-263, D2PAK-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 178 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 110 A | |
Drain-source On Resistance-Max | 0.0036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 176 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 83 ns | |
Turn-on Time-Max (ton) | 144 ns |
This table gives cross-reference parts and alternative options found for FDB86366-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB86366-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDB86366_F085 | 80V, 110A, 2.8mΩ, D2PAK N-Channel PowerTrench®, TO-263 2L (D2PAK), 800-TAPE REEL | onsemi | FDB86366-F085 vs FDB86366_F085 |