Part Details for FDB7042L by Fairchild Semiconductor Corporation
Overview of FDB7042L by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDB7042L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDB7042L-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
93855 In Stock |
|
$0.6000 | Buy Now |
|
Quest Components | 50 A, 30 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | 975 |
|
$0.4805 / $1.1532 | Buy Now |
|
Rochester Electronics | 50A, 30V, N-Channel Power MOSFET, TO-263AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 93855 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for FDB7042L
FDB7042L CAD Models
FDB7042L Part Data Attributes:
|
FDB7042L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDB7042L
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 50A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDB7042L
This table gives cross-reference parts and alternative options found for FDB7042L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB7042L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9N306AS3ST | 75A, 30V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Rochester Electronics LLC | FDB7042L vs ISL9N306AS3ST |
FDB8896_NL | Power Field-Effect Transistor, 80A I(D), 30V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | FDB7042L vs FDB8896_NL |
FDB7042L | 50A, 30V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | Rochester Electronics LLC | FDB7042L vs FDB7042L |
ISL9N306AS3ST_NL | Power Field-Effect Transistor, 75A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Fairchild Semiconductor Corporation | FDB7042L vs ISL9N306AS3ST_NL |