Part Details for FDB7030BL by Fairchild Semiconductor Corporation
Overview of FDB7030BL by Fairchild Semiconductor Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDB7030BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDB7030BL-ND
|
DigiKey | 60A, 30V, 0.009OHM, N-CHANNEL, Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
71207 In Stock |
|
$0.4600 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 97 |
|
$0.4219 / $1.1250 | Buy Now |
|
Bristol Electronics | 2097 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 71 |
|
$0.5351 / $0.8919 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 837 |
|
$0.5946 / $1.4865 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 580 |
|
$0.5946 / $1.4865 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 468 |
|
$0.3865 / $1.4865 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 35 |
|
$0.8919 / $1.4865 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 77 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for FDB7030BL
FDB7030BL CAD Models
FDB7030BL Part Data Attributes:
|
FDB7030BL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDB7030BL
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 60A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263AB, 3 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,TO263, SURFACE MOUNT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 73 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDB7030BL
This table gives cross-reference parts and alternative options found for FDB7030BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB7030BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDB7030BL_NL | Power Field-Effect Transistor, 60A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN | Fairchild Semiconductor Corporation | FDB7030BL vs FDB7030BL_NL |