Part Details for FDB461 by Apex Microtechnology Inc
Results Overview of FDB461 by Apex Microtechnology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDB461 Information
FDB461 by Apex Microtechnology Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for FDB461
FDB461 CAD Models
FDB461 Part Data Attributes
|
FDB461
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
FDB461
Apex Microtechnology Inc
Data Line Filter, Hybrid, 12 Pin(s), Metal,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Material | METAL | |
Rated Current | 5.5 A | |
Rated Voltage | 50 V | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) |