Part Details for FDB2710 by onsemi
Overview of FDB2710 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDB2710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1336
|
Newark | Mosfet Transistor, N Channel, 50 A, 250 V, 0.0363 Ohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi FDB2710 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 550 |
|
$3.8700 / $5.4800 | Buy Now |
DISTI #
30M0735
|
Newark | N Channel Mosfet, 250V, 50A, D2-Pak, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:50A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4Vrohs Compliant: Yes |Onsemi FDB2710 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 / $2.8300 | Buy Now |
DISTI #
67P3449
|
Newark | N Channel Mosfet, 250V, 50A, D2-Pak, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:50A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FDB2710 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5100 | Buy Now |
DISTI #
FDB2710CT-ND
|
DigiKey | MOSFET N-CH 250V 50A D2PAK Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
462 In Stock |
|
$2.3452 / $4.8200 | Buy Now |
DISTI #
FDB2710
|
Avnet Americas | Trans MOSFET N-CH 250V 50A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB2710) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.4120 / $2.7000 | Buy Now |
DISTI #
512-FDB2710
|
Mouser Electronics | MOSFET 250V N-Channel PowerTrench MOSFET RoHS: Compliant | 0 |
|
$2.5800 / $4.8100 | Order Now |
|
Future Electronics | N-Channel 250 V 42.5 mohm Surface Mount PowerTrench Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.4500 / $2.5100 | Buy Now |
|
Future Electronics | N-Channel 250 V 42.5 mohm Surface Mount PowerTrench Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.4500 / $2.5100 | Buy Now |
|
Quest Components | 50 A, 250 V, 0.0425 ohm, N-CHANNEL, Si, POWER, MOSFET | 4 |
|
$3.2800 / $4.9200 | Buy Now |
DISTI #
FDB2710
|
Avnet Americas | Trans MOSFET N-CH 250V 50A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB2710) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.4120 / $2.7000 | Buy Now |
Part Details for FDB2710
FDB2710 CAD Models
FDB2710 Part Data Attributes:
|
FDB2710
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB2710
onsemi
N-Channel PowerTrench® MOSFET 250V, 50A, 42.5mΩ, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, 3 PIN | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 145 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0425 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 260 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |