-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 150V, 37A, 36mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0885
|
Newark | Nmos D2Pak 150V 36 Mohm/Reel Rohs Compliant: Yes |Onsemi FDB2552-F085 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDB2552-F085
|
Avnet Americas | Trans MOSFET N-CH 150V 5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB2552-F085) RoHS: Compliant Min Qty: 277 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 800 Partner Stock |
|
$2.2444 / $2.6788 | Buy Now |
|
Rochester Electronics | FDB2552F085 - Semiconductor RoHS: Compliant Status: Active Min Qty: 1 | 607 |
|
$1.4500 / $1.7000 | Buy Now |
|
Flip Electronics | Stock, ship today | 800 |
|
$1.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDB2552-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB2552-F085
onsemi
N-Channel PowerTrench® MOSFET 150V, 37A, 36mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-263 2L (D2PAK) | |
Package Description | , | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 37 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | YES |