Part Details for FDB2025L (ALTERNATE: FDB2025L) by Eaton Cutler-Hammer
Overview of FDB2025L (ALTERNATE: FDB2025L) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDB2025L (ALTERNATE: FDB2025L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72814663
|
RS | TYPE FDB, 2 POLE, 25A TRIP, 600V CLASS, LINE AND LOAD | Eaton - Cutler Hammer FDB2025L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$851.1500 / $945.7200 | RFQ |