Part Details for FDB024N06 by onsemi
Results Overview of FDB024N06 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDB024N06 Information
FDB024N06 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDB024N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9156
|
Newark | Mosfet Transistor, N Channel, 120 A, 60 V, 0.0018 Ohm, 10 V, 3.5 V |Onsemi FDB024N06 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDB024N06
|
Avnet Americas | Trans MOSFET N-CH 60V 265A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB024N06) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
3200 |
|
RFQ | |
DISTI #
FDB024N06
|
TME | Transistor: N-MOSFET, unipolar, 60V, 190A, Idm: 1060A, 395W, D2PAK Min Qty: 1 | 0 |
|
$3.1600 / $4.7400 | RFQ |
DISTI #
FDB024N06
|
Avnet Silica | Trans MOSFET NCH 60V 265A 3Pin2Tab D2PAK TR (Alt: FDB024N06) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDB024N06
|
EBV Elektronik | Trans MOSFET NCH 60V 265A 3Pin2Tab D2PAK TR (Alt: FDB024N06) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FDB024N06
FDB024N06 CAD Models
FDB024N06 Part Data Attributes
|
FDB024N06
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB024N06
onsemi
N-Channel PowerTrench® MOSFET 60V, 265A, 2.4mΩ, D2PAK-3 / TO-263-2, 800-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK-3 / TO-263-2 | |
Package Description | D2PAK-3 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 2531 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 395 W | |
Pulsed Drain Current-Max (IDM) | 1060 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |