Datasheets
FDB-25PTI2/1-LF by: Cinch Connectivity Solutions

D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, LEAD FREE

Part Details for FDB-25PTI2/1-LF by Cinch Connectivity Solutions

Overview of FDB-25PTI2/1-LF by Cinch Connectivity Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for FDB-25PTI2/1-LF

Part # Distributor Description Stock Price Buy
DISTI # 91K9797
Newark Filtered D Sub Connector, Db, Plug, 25, 1000 Pf, Metal Body Rohs Compliant: Yes |Cinch Connectivity Solutions FDB-25PTI2/1-LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 65
  • 1 $49.7300
  • 25 $43.1200
  • 50 $38.5800
  • 100 $34.6100
  • 250 $32.1500
$32.1500 / $49.7300 Buy Now

Part Details for FDB-25PTI2/1-LF

FDB-25PTI2/1-LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FDB-25PTI2/1-LF Part Data Attributes

FDB-25PTI2/1-LF Cinch Connectivity Solutions
Buy Now Datasheet
Compare Parts:
FDB-25PTI2/1-LF Cinch Connectivity Solutions D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
Part Life Cycle Code Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Cinch Connectivity Solutions
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
DIN Conformance YES
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Type PANEL
Number Of Connectors ONE
Option GENERAL PURPOSE
Rated Current (Signal) 5 A
Shell Finish TIN
Shell Material STEEL
Shell Size 3/B
Termination Type SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0
Wire Size-Max 20 AWG

Alternate Parts for FDB-25PTI2/1-LF

This table gives cross-reference parts and alternative options found for FDB-25PTI2/1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB-25PTI2/1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FDBD-25PF(05) D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, IDC Terminal, Hole .112-.124, Receptacle Hirose Electric Co Ltd FDB-25PTI2/1-LF vs FDBD-25PF(05)
FDBD-25P D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, IDC Terminal, Hole .112-.124, Receptacle Hirose Electric Co Ltd FDB-25PTI2/1-LF vs FDBD-25P
FDB-25P D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, IDC Terminal, Hole .112-.124, Plug Hirose Electric Co Ltd FDB-25PTI2/1-LF vs FDB-25P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDB-25PTI2/1-LF by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDB-25PTI2/1-LF by Cinch Connectivity Solutions

  • Please alert me when FDB-25PTI2/1-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FDB-25PTI2/1-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDB-25PTI2/1-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FDB-25PTI2/1-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDB-25PTI2/1-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDB-25PTI2/1-LF by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: