Part Details for FDB-25P(05) by Hirose Electric Co Ltd
Overview of FDB-25P(05) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FDB-25P(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1389
|
Newark | Idc Type D-Subminiature Connectors For 1.27Mm Pitch Ribbon Cable |Hirose(Hrs) FDB-25P(05) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0000 / $30.8000 | Buy Now |
DISTI #
FDB-25P(05)-ND
|
DigiKey | CONN D-SUB PLUG PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$19.7708 / $25.2200 | Buy Now |
DISTI #
FDB-25P(05)
|
Avnet Americas | Conn D-Subminiature M 25 POS 1.27mm IDT ST Cable Mount 25 Terminal 1 Port - Bag (Alt: FDB-25P(05)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$19.2500 / $22.3300 | Buy Now |
DISTI #
798-FDB-25P05
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 28 |
|
$20.1100 / $25.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$18.7900 | Buy Now |
DISTI #
HIRFDB-25P(05)
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.7692 / $25.6667 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9500 / $27.1100 | Buy Now |
DISTI #
000000000005532347
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$16.6000 / $20.4000 | Buy Now |
DISTI #
211-0135-0-05
|
Avnet Abacus | (Alt: 211-0135-0-05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FDB-25P(05)
FDB-25P(05) CAD Models
FDB-25P(05) Part Data Attributes
|
FDB-25P(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDB-25P(05)
Hirose Electric Co Ltd
D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 |
Alternate Parts for FDB-25P(05)
This table gives cross-reference parts and alternative options found for FDB-25P(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB-25P(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDBD-25PF(05) | D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, IDC Terminal, Hole .112-.124, Receptacle | Hirose Electric Co Ltd | FDB-25P(05) vs FDBD-25PF(05) |
FDBD-25P | D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, IDC Terminal, Hole .112-.124, Receptacle | Hirose Electric Co Ltd | FDB-25P(05) vs FDBD-25P |
FDB-25P | D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, IDC Terminal, Hole .112-.124, Plug | Hirose Electric Co Ltd | FDB-25P(05) vs FDB-25P |