Part Details for FDAD-15P(55) by Hirose Electric Co Ltd
Overview of FDAD-15P(55) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FDAD-15P(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1387
|
Newark | Low-Profile D-Subminiature Connectors For Ribbon Cable |Hirose(Hrs) FDAD-15P(55) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 / $10.3400 | Buy Now |
DISTI #
FDAD-15P(55)-ND
|
DigiKey | CONN LP D-SUB PLUG PNL MNT Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5340 | Buy Now |
DISTI #
FDAD-15P(55)
|
Avnet Americas | Connector D-Subminiature Plug 15 Position DA Shell Size 2.74mm IDT Straight Cable Mount 15 Terminal 1 Port - Bag (Alt: FDAD-15P(55)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$6.4625 / $7.4965 | Buy Now |
DISTI #
798-FDAD-15P55
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 19 |
|
$7.4000 / $10.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$6.3100 | Buy Now |
DISTI #
HIRFDAD-15P(55)
|
Heilind Electronics | 211-0446-0-55 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1400 / $8.5000 | Buy Now |
DISTI #
52640810
|
Verical | D-Sub Male IDC Min Qty: 11 Package Multiple: 1 Date Code: 2001 | Americas - 15 |
|
$8.5806 | Buy Now |
|
Quest Components | 13 |
|
$8.3560 / $12.5340 | Buy Now | |
DISTI #
FDAD-15P(55)
|
Avnet Americas | Connector D-Subminiature Plug 15 Position DA Shell Size 2.74mm IDT Straight Cable Mount 15 Terminal 1 Port - Bag (Alt: FDAD-15P(55)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$6.4625 / $7.4965 | Buy Now |
Part Details for FDAD-15P(55)
FDAD-15P(55) CAD Models
FDAD-15P(55) Part Data Attributes:
|
FDAD-15P(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDAD-15P(55)
Hirose Electric Co Ltd
D Type Connector, 15 Contact(s), Male, IDC Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 910VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 15 |