-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 x 45 W class D digital input automotive power amplifier with diagnostics, wide voltage operation range for car audio and telematics
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1503
|
Newark | Audio Power Amp, D, -40 To 125Deg C, Output Power:45W, Amplifier Class:D, No. Of Channels:1 Channel, Supply Voltage Range:3.3V To 16V, Amplifier Case Style:Powersso, No. Of Pins:36Pins, Load Impedance:2Ohm, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics FDA803D-EHX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8200 | Buy Now |
DISTI #
497-18067-ND
|
DigiKey | IC AMP D MONO 45W POWERSSO36 Min Qty: 1 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0955 / $5.5300 | Buy Now |
DISTI #
FDA803D-EHX
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 80W Class-D 36-Pin PowerSSO EP Tube - Rail/Tube (Alt: FDA803D-EHX) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$2.7256 / $2.8981 | Buy Now |
DISTI #
511-FDA803D-EHX
|
Mouser Electronics | Audio Amplifiers 1 x 45 W class D digital input automotive power amplifier diagnostics, wide volt RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
|
STMicroelectronics | 1 x 45 W class D digital input automotive power amplifier with diagnostics, wide voltage operation range for car audio and telematics RoHS: Compliant Min Qty: 1 | 0 |
|
$3.7800 / $6.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1225 Package Multiple: 1225 Lead time: 32 Weeks | 0 |
|
$2.8000 | Buy Now |
DISTI #
FDA803D-EHX
|
Avnet Silica | Audio Amp Speaker 1-CH Mono 80W Class-D 36-Pin PowerSSO EP Tube (Alt: FDA803D-EHX) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDA803D-EHX
|
EBV Elektronik | Audio Amp Speaker 1-CH Mono 80W Class-D 36-Pin PowerSSO EP Tube (Alt: FDA803D-EHX) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA803D-EHX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FDA803D-EHX
STMicroelectronics
1 x 45 W class D digital input automotive power amplifier with diagnostics, wide voltage operation range for car audio and telematics
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SSOP-36 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | R-PDSO-G36 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 80 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |