-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 50 W class-D digital input power amplifier with I<sup>2</sup>C diagnostics, digital impedance meter (DIM) and low voltage operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AC6098
|
Newark | Audio Power |Stmicroelectronics FDA801B-VYT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FDA801B-VYT-ND
|
DigiKey | IC AMP CLASS D QUAD 50W 64LQFP Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6680 | Buy Now |
DISTI #
FDA801B-VYT
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo Class-D 64-Pin LQFP T/R - Tape and Reel (Alt: FDA801B-VYT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$9.3780 / $9.5713 | Buy Now |
DISTI #
FDA801B-VYT
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo Class-D 64-Pin LQFP T/R - Tape and Reel (Alt: FDA801B-VYT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$9.3780 / $9.5713 | Buy Now |
DISTI #
511-FDA801B-VYT
|
Mouser Electronics | Audio Amplifiers 4 x 50 W class-D digital input power amplifier I2C diagnostics, digital impedanc RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_16654730
|
Arrow Electronics | Audio Amp Speaker 4-CH Stereo 55W Class-D Automotive AEC-Q100 64-Pin LQFP EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2450 | Americas - 1000 |
|
$9.5100 | Buy Now |
|
STMicroelectronics | 4 x 50 W class-D digital input power amplifier with I2C diagnostics, digital impedance meter (DIM) a... more RoHS: Compliant Min Qty: 1 | 0 |
|
$10.2800 / $14.8300 | Buy Now |
DISTI #
87662636
|
Verical | Audio Amp Speaker 4-CH Stereo 55W Class-D Automotive AEC-Q100 64-Pin LQFP EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2450 | Americas - 1000 |
|
$9.5100 | Buy Now |
DISTI #
FDA801B-VYT
|
Avnet Silica | Audio Amp Speaker 4CH Stereo ClassD 64Pin LQFP TR (Alt: FDA801B-VYT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 16000 |
|
Buy Now | |
DISTI #
FDA801B-VYT
|
EBV Elektronik | Audio Amp Speaker 4CH Stereo ClassD 64Pin LQFP TR (Alt: FDA801B-VYT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA801B-VYT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FDA801B-VYT
STMicroelectronics
4 x 50 W class-D digital input power amplifier with I<sup>2</sup>C diagnostics, digital impedance meter (DIM) and low voltage operation
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.49 mm | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
The recommended operating voltage range for the FDA801B-VYT is 1.65V to 3.6V.
To ensure proper power-on, the FDA801B-VYT requires a stable power supply, a decoupling capacitor between VDD and GND, and a reset signal (RST) that is held low for at least 10ms during power-up.
The FDA801B-VYT supports a maximum clock frequency of 32 kHz, which is the internal oscillator frequency.
To configure the FDA801B-VYT for I2S audio interface, set the I2S mode by writing to the I2S_CTRL register, configure the clock and data pins, and ensure the correct clock frequency and data format are selected.
The internal LDO regulator in the FDA801B-VYT provides a stable internal voltage supply, allowing the device to operate from a single external power supply voltage.