Part Details for FDA2-28080NBHK4F-SF by Qualtek Electronics Corporation
Results Overview of FDA2-28080NBHK4F-SF by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDA2-28080NBHK4F-SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDA2-28080NBHK4F-SF-ND
|
DigiKey | FAN AXIAL 320X80MM BALL 115VAC Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for FDA2-28080NBHK4F-SF
FDA2-28080NBHK4F-SF CAD Models
FDA2-28080NBHK4F-SF Part Data Attributes
|
FDA2-28080NBHK4F-SF
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FDA2-28080NBHK4F-SF
Qualtek Electronics Corporation
AC FAN, 280X280X80MM, 2-BALL BEA
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 1150 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Height | 280 mm | |
Length | 280 mm | |
Life Expectancy | 70000 h | |
Noise | 73 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 20.5 mmH2O | |
Rated Current | 1.2 A | |
Rated Power | 136 W | |
Rated Voltage | 115 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3050 g | |
Width | 80 mm |