Part Details for FDA2-22580NBHK4F by Qualtek Electronics Corporation
Overview of FDA2-22580NBHK4F by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FDA2-22580NBHK4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q870-ND
|
DigiKey | FAN AXIAL 225X80MM BALL 115VAC Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for FDA2-22580NBHK4F
FDA2-22580NBHK4F CAD Models
FDA2-22580NBHK4F Part Data Attributes
|
FDA2-22580NBHK4F
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FDA2-22580NBHK4F
Qualtek Electronics Corporation
FAN AXIAL 225X80MM BALL 115VAC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 670 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Height | 225 mm | |
Length | 225 mm | |
Life Expectancy | 50000 h | |
Noise | 71 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 20.5 mmH2O | |
Rated Current | 0.62 A | |
Rated Power | 68 W | |
Rated Voltage | 115 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2750 g | |
Width | 80 mm |