Part Details for FDA1254-R68M by TOKO Inc
Overview of FDA1254-R68M by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for FDA1254-R68M
FDA1254-R68M CAD Models
FDA1254-R68M Part Data Attributes:
|
FDA1254-R68M
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
FDA1254-R68M
TOKO Inc
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 5350, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | 5350 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5350 | |
Construction | Magnetically Shielded | |
Core Material | IRON | |
DC Resistance | 0.0015 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Height | 5.4 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Rated Current-Max | 23.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |