-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDA1055-H-3R3M=P3
|
Avnet Americas | Ind Metal Alloy Shielded 3.3uH 20% 100KHz Powdered Iron 11.2A T/R - Tape and Reel (Alt: FDA1055-H-3R3M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_07176521
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 11.2A 0.0073Ohm DCR 4242 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 1839 Container: Cut Strips | Americas - 2 |
|
$0.3501 / $0.6960 | Buy Now |
DISTI #
FDA1055-H-3R3M=P3
|
Avnet Americas | Ind Metal Alloy Shielded 3.3uH 20% 100KHz Powdered Iron 11.2A T/R - Tape and Reel (Alt: FDA1055-H-3R3M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA1055-H-3R3M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDA1055-H-3R3M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 4242 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 4242 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0073 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 10.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 11.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |