Part Details for FDA-15PF(05) by Hirose Electric Co Ltd
Overview of FDA-15PF(05) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FDA-15PF(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1385
|
Newark | Idc Type D-Subminiature Connectors For 1.27Mm Pitch Ribbon Cable |Hirose(Hrs) FDA-15PF(05) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6000 / $26.6000 | Buy Now |
DISTI #
FDA-15PF(05)-ND
|
DigiKey | CONN D-SUB PLUG PNL MNT Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3070 | Buy Now |
DISTI #
FDA-15PF(05)
|
Avnet Americas | Connector D-Subminiature Plug 15 Position DA Shell Size 2.74mm IDT Straight Cable Mount 15 Terminal 1 Port - Bag (Alt: FDA-15PF(05)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$16.6250 / $19.2850 | Buy Now |
DISTI #
798-FDA-15PF05
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$17.5700 / $22.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$16.2200 | Buy Now |
DISTI #
HIRFDA-15PF(05)
|
Heilind Electronics | 211-0722-5-05 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6900 / $23.4100 | Buy Now |
|
Quest Components | 77 |
|
$15.3755 / $19.7685 | Buy Now | |
DISTI #
FDA-15PF(05)
|
Avnet Americas | Connector D-Subminiature Plug 15 Position DA Shell Size 2.74mm IDT Straight Cable Mount 15 Terminal 1 Port - Bag (Alt: FDA-15PF(05)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$16.6250 / $19.2850 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 97 |
|
$8.7860 / $13.3500 | Buy Now |
Part Details for FDA-15PF(05)
FDA-15PF(05) CAD Models
FDA-15PF(05) Part Data Attributes:
|
FDA-15PF(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDA-15PF(05)
Hirose Electric Co Ltd
D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FDA-15PF(05)
This table gives cross-reference parts and alternative options found for FDA-15PF(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDA-15PF(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDA-15P | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, IDC Terminal, Hole .112-.124, Plug | Hirose Electric Co Ltd | FDA-15PF(05) vs FDA-15P |