Part Details for FD922512B36 by Ventus
Overview of FD922512B36 by Ventus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD922512B36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | FAN 92x92x25MM 12V 0.30A 3.6W 3600RPM BB RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 133 |
|
$9.1300 / $9.7800 | Buy Now |