Transistors
FD900R12IP4D
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor, 900A I(C), 1200V V(BR)CES, N-Channel, MODULE-8

Overview of FD900R12IP4D by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FD900R12IP4D by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 641-FD900R12IP4D
Mouser Electronics IGBT Modules IGBT 1200V 900A RoHS: Compliant 0
  • 3 $407.0400
  • 12 $407.0300
$407.0300 / $407.0400 Order Now
Quest Components 1200V, N-CHANNEL IGBT 1
  • 1 $488.0850
$488.0850 Buy Now

CAD Models for FD900R12IP4D by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FD900R12IP4D by Infineon Technologies AG

FD900R12IP4D
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
MODULE
Package Description
FLANGE MOUNT, R-XUFM-X8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
900 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE AND THERMISTOR
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X8
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
5100 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
1300 ns
Turn-on Time-Nom (ton)
370 ns
VCEsat-Max
2.05 V
Want to compare parts?
  1. FD900R12IP4D
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 900A I(C), 1200V V(BR)CES, N-Channel, MODULE-8
    VS

Related Parts for FD900R12IP4D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FD900R12IP4D by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FD900R12IP4D by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of FD900R12IP4D would you like to use for your alert(s)?
  • Please alert me when FD900R12IP4D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FD900R12IP4D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FD900R12IP4D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FD900R12IP4D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FD900R12IP4D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FD900R12IP4D by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: