Part Details for FD800R45KL3KB5NPSA1 by Infineon Technologies AG
Overview of FD800R45KL3KB5NPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FD800R45KL3KB5NPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FD800R45KL3KB5NPSA1-ND
|
DigiKey | IGBT MOD 4500V 800A 9000W Min Qty: 1 Lead time: 52 Weeks Container: Tray |
1 In Stock |
|
$2,217.1200 | Buy Now |
DISTI #
726-FD800R45KL3KB5NP
|
Mouser Electronics | IGBT Modules IHV IHM T | 0 |
|
$2,217.1100 | Order Now |
|
Rochester Electronics | FD800R45KL3-K_B5 - IHV, IHM T, XHP 3,3-6,5K RoHS: Not Compliant Status: Active Min Qty: 1 | 6 |
|
$2,142.6000 / $2,520.7000 | Buy Now |
DISTI #
SP001051120
|
EBV Elektronik | (Alt: SP001051120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FD800R45KL3KB5NPSA1
FD800R45KL3KB5NPSA1 CAD Models
FD800R45KL3KB5NPSA1 Part Data Attributes:
|
FD800R45KL3KB5NPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD800R45KL3KB5NPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 4500V V(BR)CES, N-Channel, MODULE-9
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PUFM-X9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-01-15 | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 4500 V | |
Configuration | COMMON GATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-PUFM-X9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 7350 ns | |
Turn-on Time-Nom (ton) | 1050 ns |