Part Details for FD800R33KF2CNOSA1 by Infineon Technologies AG
Overview of FD800R33KF2CNOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD800R33KF2CNOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FD800R33KF2CNOSA1-448-ND
|
DigiKey | FD800R33K - IGBT MODULE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$2,803.9300 | Buy Now |
|
Rochester Electronics | FD800R33K - IGBT Module RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1 |
|
$2,406.2600 / $2,830.9000 | Buy Now |
Part Details for FD800R33KF2CNOSA1
FD800R33KF2CNOSA1 CAD Models
FD800R33KF2CNOSA1 Part Data Attributes
|
FD800R33KF2CNOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD800R33KF2CNOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1300A I(C), 3300V V(BR)CES, N-Channel, MODULE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A228.C | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1300 A | |
Collector-Emitter Voltage-Max | 3300 V | |
Configuration | COMMON GATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1900 ns | |
Turn-on Time-Nom (ton) | 480 ns |
Alternate Parts for FD800R33KF2CNOSA1
This table gives cross-reference parts and alternative options found for FD800R33KF2CNOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FD800R33KF2CNOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FD800R33KF2C | Insulated Gate Bipolar Transistor, 1300A I(C), 3300V V(BR)CES, N-Channel, MODULE-9 | Infineon Technologies AG | FD800R33KF2CNOSA1 vs FD800R33KF2C |
FD800R33KF2CKNOSA1 | Insulated Gate Bipolar Transistor, 1300A I(C), 3300V V(BR)CES, N-Channel, MODULE-9 | Infineon Technologies AG | FD800R33KF2CNOSA1 vs FD800R33KF2CKNOSA1 |