Part Details for FD800R17KF6B2 by Infineon Technologies AG
Overview of FD800R17KF6B2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FD800R17KF6B2
FD800R17KF6B2 CAD Models
FD800R17KF6B2 Part Data Attributes
|
FD800R17KF6B2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD800R17KF6B2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 800A I(C), 1700V V(BR)CES,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 800 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Power Dissipation-Max (Abs) | 6250 W | |
VCEsat-Max | 3.1 V |