Part Details for FD8-24 by MAGNETEK Inc
Results Overview of FD8-24 by MAGNETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FD8-24 Information
FD8-24 by MAGNETEK Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for FD8-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER TRANSFORMER, 100 VA | 2 |
|
$19.5000 | Buy Now |
Part Details for FD8-24
FD8-24 CAD Models
FD8-24 Part Data Attributes
|
FD8-24
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
FD8-24
MAGNETEK Inc
Power Transformer, 100VA
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 100 VA |