Part Details for FD8-12 by Triad Magnetics
Overview of FD8-12 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for FD8-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9036
|
Newark | Transformer, Iso, 12.6V, 100Va, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:12.6V, Power Rating:100Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:8A Rohs Compliant: Yes |Triad Magnetics FD8-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1800 / $27.9900 | Buy Now |
DISTI #
237-1765-ND
|
DigiKey | PWR XFMR LAMINATED 100VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
22 In Stock |
|
$19.5250 / $23.6300 | Buy Now |
DISTI #
553-FD8-12
|
Mouser Electronics | Power Transformers POWER XFMR 12.6Vct@8.0A UL/cUL 115V/230 QUICK PACK w/LUGS/FD8-12 RoHS: Compliant | 6 |
|
$19.5200 / $23.6300 | Buy Now |
DISTI #
70218266
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 12.6 (CT)VAC | Triad Magnetics FD8-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9800 / $23.6300 | RFQ |
|
Future Electronics | POWER XFMR 12.6Vct@8.0A UL/cUL 115V/230 QUICK PACK w/LUGS/FD8-12 RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$20.1900 / $20.7800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 100VA 7Term. Quick Connect Flange Mount |
14 In Stock |
|
$20.2600 / $26.3700 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 100VA 7Term. Quick Connect Flange Mount |
14 In Stock |
|
$20.2600 / $26.3700 | Buy Now |
|
Neutron USA | Power Transformers 100VA 12.6VCT @ 8.0A Dual Primary | 43 |
|
$108.8400 | Buy Now |
Part Details for FD8-12
FD8-12 CAD Models
FD8-12 Part Data Attributes:
|
FD8-12
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FD8-12
Triad Magnetics
Split Bobbin Power Transformer, 100VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 65.09 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 77.79 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 8 A | |
Output Voltage 1 | 12.6 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 100 VA | |
Width | 57.15 mm |