Part Details for FD7015B12W9-71-2R by Cooltron Industrial Supply Inc
Overview of FD7015B12W9-71-2R by Cooltron Industrial Supply Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD7015B12W9-71-2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC Fan, 12V, 70x70x15mm,44.00CFM, 8.16W, 38.40dBA(FD7015B12W9-71-2R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 991 |
|
RFQ |