Part Details for FD63B225PAFSB (ALTERNATE: FD63B225PAFSB) by Siemens
Overview of FD63B225PAFSB (ALTERNATE: FD63B225PAFSB) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD63B225PAFSB (ALTERNATE: FD63B225PAFSB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72772571
|
RS | BK FD6 3P 600V 225A LEL 24V ST 480V AUX , FD63B225PAFSB | Siemens FD63B225PAFSB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8,025.9700 / $8,448.3900 | RFQ |