There are no models available for this part yet.
Overview of FD63B200PBF by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FD63B200PBF by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-FD63B200PBF-ND
|
DigiKey | BRKR FD6 3P 600V 200A LEL 480V B Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$6,052.2100 | Buy Now | |
DISTI #
982-FD63B200PBF
|
Mouser Electronics | Circuit Breakers BRKR FD6 3P 600V 200A LEL 480V BA | 0 |
|
$6,052.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,568.2300 / $5,887.8600 | Buy Now |