Part Details for FD600R06ME3S2BOSA1 by Infineon Technologies AG
Overview of FD600R06ME3S2BOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD600R06ME3S2BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FD600R06ME3S2BOSA1
|
Avnet Americas | MEDIUM POWER ECONO - Trays (Alt: FD600R06ME3S2BOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
SP000091974
|
EBV Elektronik | EconoDUAL3modulewithTrench/FieldstopIGBT3andEmitterControlled3diodeandNTC (Alt: SP000091974) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FD600R06ME3S2BOSA1
FD600R06ME3S2BOSA1 CAD Models
FD600R06ME3S2BOSA1 Part Data Attributes
|
FD600R06ME3S2BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD600R06ME3S2BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 600V V(BR)CES, N-Channel, MODULE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 1 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 960 ns | |
Turn-on Time-Nom (ton) | 275 ns |