Part Details for FD600-1 by POWER SEMICONDUCTORS INC
Overview of FD600-1 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FD600-1
FD600-1 CAD Models
FD600-1 Part Data Attributes:
|
FD600-1
POWER SEMICONDUCTORS INC
Buy Now
Datasheet
|
Compare Parts:
FD600-1
POWER SEMICONDUCTORS INC
Rectifier Diode, 1 Element, 430A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 5500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 430 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |