Part Details for FD6-24 by Triad Magnetics
Overview of FD6-24 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for FD6-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F8646
|
Newark | Transformer, 24V, 30Va, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:24V, Power Rating:30Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:1.25A, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics FD6-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$14.4100 / $16.1900 | Buy Now |
DISTI #
237-1749-ND
|
DigiKey | PWR XFMR LAMINATED 30VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
41 In Stock |
|
$11.5492 / $16.5500 | Buy Now |
DISTI #
553-FD6-24
|
Mouser Electronics | Power Transformers POWER XFMR 24.0Vct@1.25A UL/cUL 115V/230 QUICK PACK w/LUGS/FD6-24 RoHS: Compliant | 36 |
|
$11.5400 / $15.1700 | Buy Now |
DISTI #
70218291
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 24 (CT)VAC | Triad Magnetics FD6-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$13.4500 / $16.2000 | Buy Now |
|
Future Electronics | POWER XFMR 24.0Vct@1.25A UL/cUL 115V/230 QUICK PACK w/LUGS/FD6-24 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$12.1200 / $12.3700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 30VA 7Term. Quick Connect Flange Mount RoHS: Compliant |
75 On Order |
|
$10.0300 / $12.7400 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 30VA 7Term. Quick Connect Flange Mount RoHS: Compliant |
75 On Order |
|
$10.0300 / $12.7400 | Buy Now |
|
Neutron USA | Power Transformers 30VA 24V CT @ 1.25A Dual Primary | 0 |
|
$65.2200 | Buy Now |
Part Details for FD6-24
FD6-24 CAD Models
FD6-24 Part Data Attributes
|
FD6-24
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FD6-24
Triad Magnetics
Split Bobbin Power Transformer, 30VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 49.21 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 58.74 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.25 A | |
Output Voltage 1 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 42.86 mm |