Part Details for FD6-120 by Triad Magnetics
Overview of FD6-120 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FD6-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9029
|
Newark | Chassis Mount Transformer, 30Va, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:120V, Power Rating:30Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:250Ma, Product Range:-Rohs Compliant: Yes |Triad Magnetics FD6-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$9.5400 | Buy Now |
DISTI #
237-1746-ND
|
DigiKey | PWR XFMR LAMINATED 30VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
46 In Stock |
|
$10.7250 / $16.0400 | Buy Now |
DISTI #
553-FD6-120
|
Mouser Electronics | Power Transformers POWER XFMR 120.0Vct@0.250A UL/cUL 115V/230 QUICK PACK w/LUGS/FD6-120 RoHS: Compliant | 40 |
|
$10.7200 / $14.6600 | Buy Now |
DISTI #
70218315
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 120 (CT)VAC | Triad Magnetics FD6-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7600 / $16.0400 | RFQ |
|
Future Electronics | POWER XFMR 120.0Vct@0.250A UL/cUL 115V/230 QUICK PACK w/LUGS/FD6-120 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$11.0900 / $11.3300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 30VA 7Term. Quick Connect Flange Mount |
38 In Stock 250 Factory Stock |
|
$10.9900 / $14.1700 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 30VA 7Term. Quick Connect Flange Mount |
38 In Stock 250 Factory Stock |
|
$10.9900 / $14.1700 | Buy Now |
|
Neutron USA | Power Transformers 30VA 120VCT at 0.25A 115/230V | 50 |
|
$77.2500 | Buy Now |
Part Details for FD6-120
FD6-120 CAD Models
FD6-120 Part Data Attributes:
|
FD6-120
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FD6-120
Triad Magnetics
Split Bobbin Power Transformer, 30VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 49.21 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 58.74 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 120 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 42.86 mm |