Part Details for FD500R65KE3KNOSA1 by Infineon Technologies AG
Overview of FD500R65KE3KNOSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD500R65KE3KNOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FD500R65KE3KNOSA1-ND
|
DigiKey | IGBT MOD 6500V 500A 9600W Min Qty: 1 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,495.2600 | Buy Now |
DISTI #
FD500R65KE3KNOSA1
|
Avnet Americas | IGBTs - Trays (Alt: FD500R65KE3KNOSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$3,015.2460 | Buy Now |
DISTI #
SP001035672
|
EBV Elektronik | IGBTs (Alt: SP001035672) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FD500R65KE3KNOSA1
FD500R65KE3KNOSA1 CAD Models
FD500R65KE3KNOSA1 Part Data Attributes:
|
FD500R65KE3KNOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD500R65KE3KNOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 6500V V(BR)CES, N-Channel, MODULE-9
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 6500 V | |
Configuration | COMMON GATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 8100 ns | |
Turn-on Time-Nom (ton) | 1200 ns |
Alternate Parts for FD500R65KE3KNOSA1
This table gives cross-reference parts and alternative options found for FD500R65KE3KNOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FD500R65KE3KNOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FD500R65KE3T-K | Insulated Gate Bipolar Transistor, 6500V V(BR)CES, N-Channel, MODULE-9 | Infineon Technologies AG | FD500R65KE3KNOSA1 vs FD500R65KE3T-K |