Part Details for FD500JV-90DA by Mitsubishi Electric
Overview of FD500JV-90DA by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for FD500JV-90DA
FD500JV-90DA CAD Models
FD500JV-90DA Part Data Attributes:
|
FD500JV-90DA
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
FD500JV-90DA
Mitsubishi Electric
Rectifier Diode, 1 Phase, 1 Element, 500A, 4500V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | O-MEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH POWER SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-MEDB-N2 | |
Non-rep Pk Forward Current-Max | 10000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 500 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |