Part Details for FD5000AV-100DA by Mitsubishi Electric
Overview of FD5000AV-100DA by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FD5000AV-100DA
FD5000AV-100DA CAD Models
FD5000AV-100DA Part Data Attributes:
|
FD5000AV-100DA
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
FD5000AV-100DA
Mitsubishi Electric
Rectifier Diode, 1 Phase, 1 Element, 5000A, 5000V V(RRM), Silicon,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-XXDB-X2 | |
Non-rep Pk Forward Current-Max | 70000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5000 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |