Part Details for FD5000019 by Diodes Incorporated
Results Overview of FD5000019 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FD5000019 Information
FD5000019 by Diodes Incorporated is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for FD5000019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FD5000019
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM5032 T&R 1K - Tape and Reel (Alt: FD5000019) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8821 / $0.9565 | Buy Now |
DISTI #
729-FD5000019
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K RoHS: Compliant | 0 |
|
$0.8510 / $0.8900 | Order Now |
Part Details for FD5000019
FD5000019 CAD Models
FD5000019 Part Data Attributes
|
FD5000019
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FD5000019
Diodes Incorporated
CMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |