Part Details for FD5-20 by Triad Magnetics
Overview of FD5-20 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD5-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C8073
|
Newark | Power Xfmr 20.0Vct@0.600A Ul/Cul 115V/230 Quick Pack W/Lugs/Fd5-20 Rohs Compliant: Yes |Triad Magnetics FD5-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $14.4000 | Buy Now |
DISTI #
237-1738-ND
|
DigiKey | PWR XFMR LAMINATED 12VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$11.9400 | Buy Now |
DISTI #
553-FD5-20
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vct@0.600A UL/cUL 115V/230 QUICK PACK w/LUGS/FD5-20 RoHS: Compliant | 19 |
|
$10.1300 / $14.3300 | Buy Now |
DISTI #
70218279
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 20 (CT)VAC | Triad Magnetics FD5-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9800 / $11.9400 | RFQ |
|
Future Electronics | POWER XFMR 20.0Vct@0.600A UL/cUL 115V/230 QUICK PACK w/LUGS/FD5-20 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$8.8000 / $9.0200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 12VA 7Term. Quick Connect Flange Mount |
20 In Stock 68 Factory Stock |
|
$9.6600 / $17.8700 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 12VA 7Term. Quick Connect Flange Mount |
20 In Stock 68 Factory Stock |
|
$9.6600 / $17.8700 | Buy Now |
|
Neutron USA | Power Transformers 12VA 20V CT @ 0.6A Dual Primary | 28 |
|
$29.9900 | Buy Now |
Part Details for FD5-20
FD5-20 CAD Models
FD5-20 Part Data Attributes
|
FD5-20
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FD5-20
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 41.28 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 49.21 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.6 A | |
Output Voltage 1 | 20 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 34.93 mm |