Part Details for FD400R65KF1-K by Infineon Technologies AG
Overview of FD400R65KF1-K by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for FD400R65KF1-K
FD400R65KF1-K CAD Models
FD400R65KF1-K Part Data Attributes
|
FD400R65KF1-K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD400R65KF1-K
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 800A I(C), 6300V V(BR)CES, N-Channel, MODULE-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 800 A | |
Collector-Emitter Voltage-Max | 6300 V | |
Configuration | COMMON GATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X9 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 7400 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 6500 ns | |
Turn-on Time-Nom (ton) | 1120 ns | |
VCEsat-Max | 4.9 V |