Part Details for FD400R33KF2CNOSA1 by Infineon Technologies AG
Overview of FD400R33KF2CNOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FD400R33KF2CNOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FD400R33KF2CNOSA1-448-ND
|
DigiKey | FD400R33 - IGBT MODULE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$1,687.1900 | Buy Now |
|
Rochester Electronics | FD400R33 - IGBT Module RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 89 |
|
$1,447.9000 / $1,703.4200 | Buy Now |
Part Details for FD400R33KF2CNOSA1
FD400R33KF2CNOSA1 CAD Models
FD400R33KF2CNOSA1 Part Data Attributes
|
FD400R33KF2CNOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD400R33KF2CNOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 660A I(C), 3300V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 660 A | |
Collector-Emitter Voltage-Max | 3300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 4800 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1900 ns | |
Turn-on Time-Nom (ton) | 480 ns | |
VCEsat-Max | 4.25 V |