Part Details for FD400R12KF4 by Infineon Technologies AG
Overview of FD400R12KF4 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FD400R12KF4
FD400R12KF4 CAD Models
FD400R12KF4 Part Data Attributes:
|
FD400R12KF4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD400R12KF4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
VCEsat-Max | 2.7 V |