There are no models available for this part yet.
Overview of FD3080 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FD3080 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50K7398
|
Newark | Circuit Breaker, Thermal Magnetic, 3P, 80A, Product Range:C Series, Current Rating:80A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:600Vac, Circuit Breaker Mounting:Din Rail, Voltage Ac:600V Rohs Compliant: No |Eaton Cutler Hammer FD3080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,064.9100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,666.6200 / $1,757.9400 | Buy Now |