FD308-C62-S-A-2-A2-000
Amphenol Corporation
Description: D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket,

Overview of FD308-C62-S-A-2-A2-000 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

CAD Models for FD308-C62-S-A-2-A2-000 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FD308-C62-S-A-2-A2-000 by Amphenol Corporation

FD308-C62-S-A-2-A2-000
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL
Contact Finish Termination
GOLD (20) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulator Material
POLYETHERSULFONE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
62
Want to compare parts?
  1. FD308-C62-S-A-2-A2-000
    Amphenol Corporation
    D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket,
    VS

Alternate Parts for FD308-C62-S-A-2-A2-000

This table gives cross-reference parts and alternative options found for FD308-C62-S-A-2-A2-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FD308-C62-S-A-2-A2-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FD308-C62SA4A4-000 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation FD308-C62-S-A-2-A2-000 vs FD308-C62SA4A4-000
FDH-TM4BSW4 D Subminiature Connector, 62 Contact(s), Female, Wire Wrap Terminal, Cristek Interconnects Inc FD308-C62-S-A-2-A2-000 vs FDH-TM4BSW4
FDH-PL4OSW4 D Subminiature Connector, 62 Contact(s), Female, Wire Wrap Terminal, Cristek Interconnects Inc FD308-C62-S-A-2-A2-000 vs FDH-PL4OSW4
FDH-LM4OSS4 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Cristek Interconnects Inc FD308-C62-S-A-2-A2-000 vs FDH-LM4OSS4
FDH-TL4BSS4 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Cristek Interconnects Inc FD308-C62-S-A-2-A2-000 vs FDH-TL4BSS4
FDH-PV4YSS4 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Cristek Interconnects Inc FD308-C62-S-A-2-A2-000 vs FDH-PV4YSS4
FDH-CM4TSS4 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Cristek Interconnects Inc FD308-C62-S-A-2-A2-000 vs FDH-CM4TSS4
FDH-LH4BSS4 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Cristek Interconnects Inc FD308-C62-S-A-2-A2-000 vs FDH-LH4BSS4
FDH-LL4ASS0 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Cristek Interconnects Inc FD308-C62-S-A-2-A2-000 vs FDH-LL4ASS0
FDH-TH4YSW0 D Subminiature Connector, 62 Contact(s), Female, Wire Wrap Terminal, Cristek Interconnects Inc FD308-C62-S-A-2-A2-000 vs FDH-TH4YSW0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FD308-C62-S-A-2-A2-000 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FD308-C62-S-A-2-A2-000 by Amphenol Corporation

  • Please alert me when FD308-C62-S-A-2-A2-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FD308-C62-S-A-2-A2-000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FD308-C62-S-A-2-A2-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FD308-C62-S-A-2-A2-000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FD308-C62-S-A-2-A2-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FD308-C62-S-A-2-A2-000 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: