Part Details for FD3045L by Eaton Cutler-Hammer
Results Overview of FD3045L by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FD3045L Information
FD3045L by Eaton Cutler-Hammer is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FD3045L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K7316
|
Newark | Type Fd Brk 3P 45A 600Vac Max 18K Aic |Eaton Cutler Hammer FD3045L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$925.6800 / $1,028.5400 | Buy Now |
DISTI #
70057145
|
RS | Molded Case Circuit Breakers Thermal Magnetic 45A 3 Pole 600/250VAC/VDC C Series | Eaton - Cutler Ha... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$881.2700 / $979.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,491.3200 / $1,573.0400 | Buy Now |