Part Details for FD3045 by Eaton Cutler-Hammer
Overview of FD3045 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD3045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K7314
|
Newark | Circuit Breaker, Thermal Magnetic, 3P, 45A, Product Range:C Series, Current Rating:45A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:600Vac, Circuit Breaker Mounting:Din Rail, Voltage Ac:600V Rohs Compliant: No |Eaton Cutler Hammer FD3045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$948.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,501.2900 / $1,586.6800 | Buy Now |