Part Details for FD3025L by Eaton Cutler-Hammer
Overview of FD3025L by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD3025L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K7262
|
Newark | Type Fd Brk 3P 25A 600Vac Max 18K Aic |Eaton Cutler Hammer FD3025L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,138.9000 / $1,174.1300 | Buy Now |
DISTI #
70057141
|
RS | Molded Case Circuit Breakers Thermal Magnetic 25A 3 Pole 600/250VAC/VDC C Series | Eaton - Cutler Hammer FD3025L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,184.4600 / $1,221.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,508.4700 / $1,594.2700 | Buy Now |