Part Details for FD3010B12W5-81-3FSC by Cooltron Industrial Supply Inc
Overview of FD3010B12W5-81-3FSC by Cooltron Industrial Supply Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD3010B12W5-81-3FSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643-FD3010B12W5-81-3FSCTB-ND
|
DigiKey | DC Fan 30X30X10mm 12VDC Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
301 In Stock |
|
$22.0000 / $35.0000 | Buy Now |
|
NAC | DC Fan, 12V, 30x30x10mm,3.00CFM, 0.96W, 24.40dBA(FD3010B12W5-81-3FSC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 292 |
|
RFQ | |
DISTI #
FD3010B12W5-81-3FSC
|
Relay Specialties | DC Fan, 12V, 30x30x10mm, Min Qty: 1 | 0 |
|
RFQ |