Part Details for FD300R06KE3HOSA1 by Infineon Technologies AG
Overview of FD300R06KE3HOSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD300R06KE3HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FD300R06KE3HOSA1-ND
|
DigiKey | IGBT MOD 600V 400A 940W Min Qty: 3 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$126.1300 | Buy Now |
DISTI #
FD300R06KE3HOSA1-ND
|
DigiKey | IGBT MOD 600V 400A 940W Min Qty: 3 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$120.8250 | Buy Now |
DISTI #
FD300R06KE3HOSA1
|
Avnet Americas | MEDIUM POWER 62MM - Trays (Alt: FD300R06KE3HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$135.3460 | Buy Now |
|
Future Electronics | 62 mm C-Series 600 V 300 A Trench Field stop IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$118.4600 / $124.3800 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$141.6304 / $166.6240 | Buy Now | |
|
Rochester Electronics | FD300R06 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 302 |
|
$108.2400 / $127.3400 | Buy Now |
DISTI #
FD300R06KE3
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 600V, screw Min Qty: 1 | 0 |
|
$81.2800 / $102.4100 | RFQ |
|
Ameya Holding Limited | IGBT MODULE VCES 600V 300A | 1 |
|
RFQ |
Part Details for FD300R06KE3HOSA1
FD300R06KE3HOSA1 CAD Models
FD300R06KE3HOSA1 Part Data Attributes:
|
FD300R06KE3HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD300R06KE3HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 190 ns |
Alternate Parts for FD300R06KE3HOSA1
This table gives cross-reference parts and alternative options found for FD300R06KE3HOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FD300R06KE3HOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FD300R06KE3 | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FD300R06KE3HOSA1 vs FD300R06KE3 |