Part Details for FD26 by MACOM
Overview of FD26 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-FD26-ND
|
DigiKey | DOUBLER,FREQUENCY Min Qty: 4 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$461.3440 / $475.6500 | Buy Now |
DISTI #
937-FD26
|
Mouser Electronics | Signal Conditioning Doubler,Frequency RoHS: Not Compliant | 0 |
|
$371.4000 | Order Now |
Part Details for FD26
FD26 CAD Models
FD26 Part Data Attributes
|
FD26
MACOM
Buy Now
Datasheet
|
Compare Parts:
FD26
MACOM
Frequency Doubler, 50MHz Min, 3300MHz Max, 16dB Conversion Loss-Max, TO-8, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 16 dB | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3300 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
VSWR-Max | 2 |