Part Details for FD2400R17KF6CB2 by Infineon Technologies AG
Overview of FD2400R17KF6CB2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FD2400R17KF6CB2
FD2400R17KF6CB2 CAD Models
FD2400R17KF6CB2 Part Data Attributes:
|
FD2400R17KF6CB2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD2400R17KF6CB2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 3800A I(C), 1700V V(BR)CES, N-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2400 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Power Dissipation-Max (Abs) | 19200 W | |
VCEsat-Max | 3.1 V |